Molex0502128000Steckverbinder, Kontakt
Contact SKT Crimp ST Cable Mount 24-30AWG DuraClik/Mi II/Micro-Latch/Sherlock Reel
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 2 | |
| 250VDC|250VAC | |
| 20 | |
| -55 | |
| 105 | |
| 30 | |
| Reel | |
| 0.0204 | |
| 4.7 | |
| 1.88 | |
| 2 | |
| DuraClik|Mi II|Micro-Latch|Sherlock | |
| 24-30 | |
| Cable Mount |
Never worry about a poor connection with this 0502128000 connector contact from Molex. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 2 A. This has a Connector Headers and PCB Receptacles connector. This product is 4.7 mm long, 2 mm tall and 1.88 mm deep. It uses the crimp termination method. Its wire is 24-30 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.