Molex0502178000Steckverbinder, Kontakt
Contact SKT Crimp ST Cable Mount 18-24AWG Reel
Other Part Names : 502178000
| Compliant | |
| EAR99 | |
| NRND | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Signal | |
| SKT | |
| Crimp | |
| Straight | |
| Reel | |
| 160 | |
| 10 | |
| 3.7 | |
| 4 | |
| 18-24 | |
| Cable Mount |
This specially engineered 0502178000 connector contact from Molex provides a solid connection between the contact barriers so your connections remain secure. It has a socket type gender. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method. Its wire is 18-24 AWG. This product is 10 mm long, 4 mm tall and 3.7 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

