Molex0502179101Steckverbinder, Kontakt
Contact SKT Crimp ST Cable Mount 18-24AWG Mighty-SPOX Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 6 | |
| 250VDC|250VAC | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 0.238 | |
| 10 | |
| 3.7 | |
| 4 | |
| Mighty-SPOX | |
| 18-24 | |
| Cable Mount |
Look no further! This 0502179101 connector contact from Molex will form a strong bind between your wire and the connection! It has a socket type gender. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. Its wire is 18-24 AWG. This product is 10 mm long, 4 mm tall and 3.7 mm deep. It uses the crimp termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

