Littelfuse0505025.MXEPSicherungen
Fuse Cartridge Fast Acting 25A 500V Axial 6.99 X 32.72mm Ceramic Bulk CE/cULus
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| Uninterruptible Power Supply|3Phase Power Supply | |
| 6.99 X 32.72 | |
| 25 | |
| 500 | |
| 500 | |
| 500 | |
| 30000@500VAC|20000@500VDC | |
| 210 | |
| 0.0048 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 32.72 | |
| 6.99 | |
| Ceramic | |
| Through Hole |
Be protected by adding a miniature 0505025.MXEP fuse developed by Littelfuse. This device has a current rating of 25. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0505025.MXEP fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 500 VAC and the maximum DC voltage rating is 500 VDC. This product is 32.72 mm long with a diameter of 6.99 mm. Its fuse is made from ceramic.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

