Molex0508029001Steckverbinder, Kontakt
Contact SKT Crimp ST Cable Mount 22-28AWG Reel
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 3 | |
| Reel | |
| 0.056 | |
| 8.4 | |
| 2.4 | |
| 2.2 | |
| 22-28 | |
| Cable Mount |
Look no further! This 0508029001 connector contact from Molex will form a strong bind between your wire and the connection! It has a socket type gender. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. Its wire is 22-28 AWG. This product is 8.4 mm long, 2.2 mm tall and 2.4 mm deep. It uses the crimp termination method.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

