Molex0510210200Einzeladersteckverbinder, Gehäuse
Conn Housing RCP 2 POS 1.25mm Crimp ST Cable Mount White PicoBlade™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 2 | |
| 1 | |
| Crimp | |
| 1.25 | |
| Straight | |
| 1/Contact | |
| 125VDC|125VAC | |
| 100 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 0.02615 | |
| 4.25 | |
| 3.2 | |
| 3.95 | |
| PicoBlade™ | |
| Yes | |
| Cable Mount |
If you are in need of a direct board to socket connection, look no further than this 0510210200 discrete wire housing from Molex. This F connector has 2 F contacts. It has a female type gender. It has a straight body orientation. It has a maximum voltage rating of 125 V. Its pitch is 1.25 mm. This is a 1-row connector. This device has a maximum current rating of 1 A/contact. This rectangle connector has an operating temperature of -40 to 85 °C. This product is 4.25 mm long, 3.2 mm tall and 3.95 mm deep. 0510210200 is housed in natural polybutylene terephthalate.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

