Molex0510470500Einzeladersteckverbinder, Gehäuse
Conn Housing PL 5 POS 1.25mm Crimp ST Cable Mount Natural PicoBlade™ Bag
Other Part Names : 510470500
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 5 | |
| 1 | |
| Crimp | |
| 1.25 | |
| Straight | |
| 1/Contact | |
| 125V | |
| 100 | |
| -40 | |
| 85 | |
| 30 | |
| Bag | |
| 0.096 | |
| 8 | |
| 3.2 | |
| 8 | |
| PicoBlade™ | |
| Yes | |
| Cable Mount |
Whether your needs are small or large, this 0510470500 discrete wire housing from Molex can help you in making a secure linkage between a board and socket. This M connector has 5 M contacts. Its pitch is 1.25 mm. This is a 1-row connector. It has a maximum voltage rating of 125 V. It has a straight body orientation. It has a male type gender. This device has a maximum current rating of 1 A/contact. This product is 8 mm long, 3.2 mm tall and 8 mm deep. 0510470500 is housed in natural polyester. This rectangle connector has an operating temperature of -40 to 85 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

