Molex0510670600Einzeladersteckverbinder, Gehäuse

Conn Housing RCP 6 POS 3.5mm Crimp ST Cable Mount Natural Bag

This 0510670600 discrete wire housing from Molex can house one or multiple wires and channels for both small electronic devices and larger power applications. This RCP connector has 6 RCP contacts. Its pitch is 3.5 mm. It has a receptacle type gender. It has a maximum voltage rating of 250 V. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 5.5 A/contact. 0510670600 is housed in natural polybutylene terephthalate. This rectangle connector has an operating temperature of -40 to 105 °C. This product is 21.5 mm long, 9.4 mm tall and 13.3 mm deep.

Import TariffMay apply to this part

2 Stück: Versand in vsl. 2 Tagen

    Total0,27 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1650+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Japan
      • In Stock: 2 Stück
      • Price: 0,2652 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.