Molex0511100450Einzeladersteckverbinder, Gehäuse
Conn Housing F 4 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| F | |
| 4 | |
| 2 | |
| Crimp | |
| 2 | |
| Straight | |
| 2/Contact | |
| 125VDC|125VAC | |
| -40 | |
| 105 | |
| Bag | |
| 0.077 | |
| 4.2 | |
| 4.8 | |
| 7 | |
| Milli-Grid™ | |
| Cable Mount |
This 0511100450 discrete wire housing from Molex can also provide a locking mechanism for conditions where a lot of mechanical jarring is seen. This F connector has 4 F contacts. Its pitch is 2 mm. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 125 VDC|125VAC. It has a female type gender. This device has a maximum current rating of 2 A/contact. Its wire is 24-30 AWG. This product is 4.2 mm long, 4.8 mm tall and 7 mm deep. This rectangle connector has an operating temperature of -40 to 105 °C. 0511100450 is housed in black polyester.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

