Molex0511100856Einzeladersteckverbinder, Gehäuse
Conn Housing RCP 8 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 8 | |
| 2 | |
| Crimp | |
| 2 | |
| Straight | |
| 2/Contact | |
| 125VDC|125VAC | |
| 1000 | |
| -40 | |
| 105 | |
| 50 | |
| Bag | |
| 0.157 | |
| 8.9 | |
| 7 | |
| Milli-Grid™ | |
| Yes | |
| 2 | |
| Cable Mount |
This 0511100856 discrete wire housing from Molex has secure locking mechanisms when used for larger power applications. This F connector has 8 F contacts. It has a maximum voltage rating of 125 VDC|125VAC. It has a straight body orientation. Its pitch is 2 mm. It has a female type gender. This is a 2-row connector. This device has a maximum current rating of 2 A/contact. This rectangle connector has an operating temperature of -40 to 105 °C. Its wire is 24-30 AWG. This product is 8.2 mm long, 4.8 mm tall and 7 mm deep. 0511100856 is housed in black polyester.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

