Molex0511102651Einzeladersteckverbinder, Gehäuse
Conn Housing RCP 26 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 26 | |
| 2 | |
| Crimp | |
| 2 | |
| Straight | |
| 2/Contact | |
| 125VDC|125VAC | |
| 1000 | |
| -40 | |
| 105 | |
| 50 | |
| Bag | |
| 0.559 | |
| 26.2 | |
| 7 | |
| Milli-Grid™ | |
| Yes | |
| 2 | |
| Cable Mount |
When using discrete wires in a project you should use this 0511102651 discrete wire housing from Molex if a direct socket to board linkage is not functional. This F connector has 26 F contacts. Its pitch is 2 mm. It has a straight body orientation. It has a maximum voltage rating of 125 VDC|125VAC. It has a female type gender. This is a 2-row connector. This device has a maximum current rating of 2 A/contact. Its wire is 24-30 AWG. This product is 26.2 mm long, 4.8 mm tall and 7 mm deep. 0511102651 is housed in black polyester. This rectangle connector has an operating temperature of -40 to 105 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

