Molex0512160200Einzeladersteckverbinder, Gehäuse

Conn Housing RCP 2 POS 2mm Crimp ST Cable Mount Natural Bag

Other Part Names : 512160200

Securely make a connection between a board and socket using this 0512160200 discrete wire housing developed by Molex. This RCP connector has 2 RCP contacts. This is a 1-row connector. Its pitch is 2 mm. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 2.5 A/contact. This product is 6.6 mm long, 6.6 mm tall and 8.2 mm deep. This rectangle connector has an operating temperature of -40 to 105 °C. 0512160200 is housed in natural polyester.

No Stock Available

Quantity Increments of 1 Minimum 64000
  • Manufacturer Lead Time:
    6 Wochen
    • Price: 0,1168 €
    1. 1+0,1168 €
    2. 160000+0,1002 €
    3. 400000+0,0971 €
    4. 800000+0,0918 €
    5. 2000000+0,0841 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.