Mill-Max0520-0-00-21-00-00-03-0Steckverbinder, Kontakt
Contact PIN Crimp ST Cable Mount Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| PIN | |
| Crimp | |
| Straight | |
| -55 | |
| 125 | |
| Bulk | |
| 18.79 | |
| 3.17 | |
| 3.17 | |
| Cable Mount |
This 0520-0-00-21-00-00-03-0 connector contact from Mill-Max Mfg. Corp. will produce a strong wired connection. It has a socket type gender. It has a straight body orientation. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the crimp termination method. This product is 18.79 mm long, 3.17 mm tall and 3.17 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

