Meist Gesucht
Molex0522710879Steckverbinder, FFC-FPC
Conn FPC Connector SKT 8 POS 1mm Solder RA SMD Easy-On™ T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| FPC Connector | |
| 8 | |
| 1 | |
| Solder | |
| 1 | |
| Right Angle | |
| SKT | |
| 0.5/Contact | |
| 50V | |
| 100 | |
| 20 | |
| -40 | |
| 85 | |
| 30 | |
| Tape and Reel | |
| 0.425 | |
| 14.3 | |
| 7.4 | |
| 3 | |
| Easy-On™ | |
| Surface Mount |
The fpc connector 0522710879 flexible flat cable from Molex can help you save valuable space by running multiple electrical channels over a flat, ribbon-like cable. This socket type connector's 8 contacts that are made out of phosphor bronze and plated with tin bismuth. It has a right angle body orientation. This is a 1-row connector. It has a maximum voltage rating of 50 VDC|50VAC. Its pitch is 1 mm. This device has a maximum current rating of 0.5 A/contact. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This flexible flat cable has an operating temperature of -40 to 85 °C. 0522710879 is housed in natural nylon 4/6. It uses the solder termination method. This product is 7.4 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

