Molex0522711479Steckverbinder, FFC-FPC
Conn FPC Connector SKT 14 POS 1mm Solder RA SMD Easy-On™ T/R
Other Part Names : 522711479
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FPC Connector | |
| 14 | |
| 1 | |
| Solder | |
| 1 | |
| Right Angle | |
| SKT | |
| 0.5/Contact | |
| 50V | |
| -40 | |
| 85 | |
| 30 | |
| Tape and Reel | |
| 0.17 | |
| 7.4 | |
| 3 | |
| Easy-On™ | |
| Surface Mount |
Molex's fpc connector 0522711479 flexible flat cable is a great option to consider when working with tightly constrained electronics projects. Its pitch is 1 mm. It has a maximum voltage rating of 50 VDC|50VAC. This socket type connector's 14 contacts that are made out of phosphor bronze and plated with tin bismuth. It has a right angle body orientation. This is a 1-row connector. This device has a maximum current rating of 0.5 A/contact. This product will be shipped in tape and reel packaging so that components can be mounted effectively. 0522711479 is housed in natural nylon 4/6. This flexible flat cable has an operating temperature of -40 to 85 °C. It uses the solder termination method. This product is 7.4 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

