Molex0522711879Steckverbinder, FFC-FPC
Conn FPC Connector SKT 18 POS 1mm Solder RA SMD Easy-On™ T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FPC Connector | |
| 18 | |
| 1 | |
| Solder | |
| 1 | |
| Right Angle | |
| SKT | |
| 0.5/Contact | |
| 50V | |
| -40 | |
| 85 | |
| 30 | |
| Tape and Reel | |
| 0.779 | |
| 7.4 | |
| 3 | |
| Easy-On™ | |
| Surface Mount |
This fpc connector 0522711879 flexible flat cable from Molex is advantageous over traditional spherical wiring because it can hold many transmission channels with limited space. It has a maximum voltage rating of 50 VDC|50VAC. It has a right angle body orientation. This socket type connector's 18 contacts that are made out of phosphor bronze and plated with tin bismuth. Its pitch is 1 mm. This is a 1-row connector. This device has a maximum current rating of 0.5 A/contact. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. 0522711879 is housed in natural nylon 4/6. It uses the solder termination method. This flexible flat cable has an operating temperature of -40 to 85 °C. This product is 7.4 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

