Molex0522712079Steckverbinder, FFC-FPC
Conn FPC Connector SKT 20 POS 1mm Solder RA SMD Easy-On™ T/R
Other Part Names : 522712079
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| FPC Connector | |
| 20 | |
| 1 | |
| Solder | |
| 1 | |
| Right Angle | |
| SKT | |
| 0.5/Contact | |
| 50V | |
| -40 | |
| 85 | |
| 30 | |
| Tape and Reel | |
| 0.277 | |
| 7.4 | |
| 3 | |
| Easy-On™ | |
| Surface Mount |
Molex's fpc connector 0522712079 flexible flat cable is a great option to consider when working with tightly constrained electronics projects. This is a 1-row connector. This socket type connector's 20 contacts that are made out of phosphor bronze and plated with tin bismuth. It has a maximum voltage rating of 50 VDC|50VAC. It has a right angle body orientation. Its pitch is 1 mm. This device has a maximum current rating of 0.5 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This flexible flat cable has an operating temperature of -40 to 85 °C. 0522712079 is housed in natural nylon 4/6. It uses the solder termination method. This product is 7.4 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

