Molex0522712269Steckverbinder, FFC-FPC
Conn FPC Connector SKT 22 POS 1mm Solder RA SMD Easy-On™ T/R
Other Part Names : 522712269
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FPC Connector | |
| 22 | |
| 1 | |
| Solder | |
| 1 | |
| Right Angle | |
| SKT | |
| 0.5/Contact | |
| 50V | |
| 100 | |
| 20 | |
| -40 | |
| 85 | |
| 30 | |
| Tape and Reel | |
| 0.917 | |
| 29 | |
| 7.4 | |
| 3 | |
| Easy-On™ | |
| Surface Mount |
Think of Molex's fpc connector 0522712269 flexible flat cable the next time you're in a tight situation between components or printed circuit boards. It has a right angle body orientation. Its pitch is 1 mm. This socket type connector's 22 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 50 VDC|50VAC. This is a 1-row connector. This device has a maximum current rating of 0.5 A/contact. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 29 mm long, 3 mm tall and 7.4 mm deep. This flexible flat cable has an operating temperature of -40 to 85 °C. 0522712269 is housed in natural nylon 4/6. It uses the solder termination method.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

