Molex0525590652Steckverbinder, FFC-FPC
Conn FFC/FPC Connector SKT 6 POS 0.5mm Solder ST SMD Easy-On™ T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 6 | |
| 1 | |
| Solder | |
| 0.5 | |
| Straight | |
| SKT | |
| 0.5/Contact | |
| 50V | |
| 50 | |
| 20 | |
| -40 | |
| 85 | |
| 20 | |
| Tape and Reel | |
| 0.133 | |
| 8.7 | |
| 3.5 | |
| 3.9 | |
| Easy-On™ | |
| Surface Mount |
When working with discrete components you should use this ffc/fpc connector 0525590652 flexible printed circuit from Molex to save valuable space. This socket type connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 50 VDC|50VAC. It has a straight body orientation. This is a 1-row connector. Its pitch is 0.5 mm. This device has a maximum current rating of 0.5 A/contact. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This flexible flat cable has an operating temperature of -40 to 85 °C. This product is 8.7 mm long, 3.9 mm tall and 3.5 mm deep. It uses the solder termination method. 0525590652 is housed in nylon 4/6.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

