Molex0527450497Steckverbinder, FFC-FPC

Conn FFC/FPC Connector SKT 4 POS 0.5mm Solder RA SMD Easy-On T/R

Other Part Names : 527450497

This fpc connector 0527450497 flexible circuit from Molex can operate as a flexible medium between two different planes or decks. This socket type connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 50 V. It has a right angle body orientation. Its pitch is 0.5 mm. This is a 1-row connector. This device has a maximum current rating of 0.5 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This flexible flat cable has an operating temperature of -40 to 85 °C. This product is 8.1 mm long, 2 mm tall and 5 mm deep. 0527450497 is housed in white polyamide 4/6. It uses the solder termination method.

10.000 Stück: Versand in vsl. 2 Tagen

    Total368,30 €Price for 1000

    • (1000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2533+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Vietnam
      • In Stock: 10.000 Stück
      • Price: 0,3683 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.