Molex0527461670Steckverbinder, FFC-FPC
Conn FFC/FPC Connector SKT 16 POS 0.5mm Solder RA SMD Easy-On™ T/R
Other Part Names : 527461670
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 16 | |
| 1 | |
| Solder | |
| 0.5 | |
| Right Angle | |
| SKT | |
| 0.5/Contact | |
| 50VAC | |
| -40 | |
| 85 | |
| 20 | |
| Tape and Reel | |
| 0.1947 | |
| 14.1 | |
| 5 | |
| 2 | |
| Easy-On™ | |
| Surface Mount |
This ffc/fpc connector 0527461670 flexible flat cable from Molex is advantageous over traditional spherical wiring because it can hold many transmission channels with limited space. This socket type connector's 16 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a maximum voltage rating of 50 VAC. Its pitch is 0.5 mm. This is a 1-row connector. It has a right angle body orientation. This device has a maximum current rating of 0.5 A/contact. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It uses the solder termination method. This flexible flat cable has an operating temperature of -20 to 85 °C. 0527461670 is housed in nylon 4/6. This product is 14.1 mm long, 2 mm tall and 5 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

