Molex0527462071Steckverbinder, FFC-FPC
Conn FFC/FPC Connector SKT 20 POS 0.5mm Solder RA SMD Easy-On™ T/R
Other Part Names : 527462071
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 20 | |
| 1 | |
| Solder | |
| 0.5 | |
| Right Angle | |
| SKT | |
| 0.5/Contact | |
| 50V | |
| 20 | |
| -40 | |
| 85 | |
| 20 | |
| Tape and Reel | |
| 0.228 | |
| 16.1 | |
| 5 | |
| 2 | |
| Easy-On™ | |
| Surface Mount |
As an alternative to traditional spherical wiring, the ffc/fpc connector 0527462071 flexible flat cable from Molex can run multiple electrical lines over a flat, ribbon-like cable, essentially saving valuable space. Its pitch is 0.5 mm. It has a right angle body orientation. This is a 1-row connector. It has a maximum voltage rating of 50 V. This socket type connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. This device has a maximum current rating of 0.5 A/contact. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This flexible flat cable has an operating temperature of -40 to 85 °C. It uses the solder termination method. 0527462071 is housed in nylon 4/6. This product is 16.1 mm long, 2 mm tall and 5 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

