Molex0527932070Steckverbinder, FFC-FPC
Conn FFC/FPC Connector SKT 20 POS 1mm Solder RA SMD Easy-On™ T/R
Other Part Names : 527932070
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 20 | |
| 1 | |
| Solder | |
| 1 | |
| Right Angle | |
| SKT | |
| 0.5/Contact | |
| 50V | |
| 100 | |
| 30 | |
| -20 | |
| 85 | |
| 10 | |
| Tape and Reel | |
| 0.597054 | |
| 26.3 | |
| 6.8 | |
| 3.1 | |
| Easy-On™ | |
| Surface Mount |
Thanks to Molex's ffc/fpc connector 0527932070 flexible flat cable, you can keep the size of your project and the number of disorganized electrical lines down to a minimum. This socket type connector's 20 contacts that are made out of phosphor bronze and plated with tin bismuth over nickel. This is a 1-row connector. Its pitch is 1 mm. It has a right angle body orientation. It has a maximum voltage rating of 50 V. This device has a maximum current rating of 0.5 A/contact. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This flexible flat cable has an operating temperature of -20 to 85 °C. 0527932070 is housed in polyphenylene sulfide. It uses the solder termination method. This product is 26.3 mm long, 3.1 mm tall and 6.8 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

