Molex0528851274Steckverbinderleisten und Leiterplattenbuchsen
Conn Board to Board RCP 120 POS 0.635mm Solder ST SMD SlimStack T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| RCP | |
| 120 | |
| 2 | |
| Solder | |
| 0.635 | |
| Straight | |
| 0.5/Contact | |
| 100V | |
| 1000 | |
| 50 | |
| -55 | |
| 105 | |
| 50 | |
| Tape and Reel | |
| 1.343848 | |
| 45.97 | |
| 6.4 | |
| 4 | |
| SlimStack | |
| Surface Mount |
Look no further than the board to board 0528851274 header connector from Molex, a great tool to use when board-to-board interconnects is required. This RCP connector's 120 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 0.635 mm. It has a receptacle type gender. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 100 V. This device has a maximum current rating of 0.5 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This connector has an operating temperature of -40 to 105 °C. 0528851274 is housed in white liquid crystal polymer. This product is 45.97 mm long, 4 mm tall and 6.2 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

