Molex0530151210Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 12 POS 2mm Solder RA Side Entry Thru-Hole MicroBlade Bag
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 12 | |
| 1 | |
| Solder | |
| 2 | |
| Right Angle | |
| Dual Slot | |
| 2/Contact | |
| 125V | |
| 1000 | |
| 20 | |
| -20 | |
| 85 | |
| 30 | |
| Bag | |
| 1.0611 | |
| 26 | |
| 7.6 | |
| 4.65 | |
| MicroBlade | |
| 3.5 | |
| Through Hole |
Use this shrouded 0530151210 header connector from Molex where IDC ribbon cables are used. This HDR connector's 12 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a header type gender. Its pitch is 2 mm. It has a maximum voltage rating of 125 V. It has a right angle body orientation. This is a 1-row connector. This device has a maximum current rating of 2 A/contact. 0530151210 is housed in off white nylon 6/6. This product is 26 mm long, 4.65 mm tall and 7.6 mm deep. This connector has an operating temperature of -20 to 85 °C. It uses the solder termination method.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

