Molex0530470310Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 3 POS 1.25mm Solder ST Top Entry Thru-Hole PicoBlade Tray
Other Part Names : 530470310
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 1.25 | |
| Straight | |
| Dual Side Slot | |
| 1/Contact | |
| 125V | |
| 100 | |
| 20 | |
| -40 | |
| 85 | |
| 30 | |
| Tray | |
| 0.0756 | |
| 5.5 | |
| 3.2 | |
| 4.2 | |
| PicoBlade | |
| 2.3 | |
| Through Hole |
Safety is an important concern when designing electronic devices. Molex's wire to board 0530470310 header connector helps protect your equipment from accidental shortages. This HDR connector's 3 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a maximum voltage rating of 125 V. It has a straight body orientation. Its pitch is 1.25 mm. This is a 1-row connector. It has a header type gender. This device has a maximum current rating of 1 A/contact. The component will be shipped in tray format. It uses the solder termination method. 0530470310 is housed in white nylon 6/6. This connector has an operating temperature of -40 to 85 °C. This product is 5.5 mm long, 4.2 mm tall and 3.2 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

