Molex0530470810Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 8 POS 1.25mm Solder ST Top Entry Thru-Hole PicoBlade Tray
Other Part Names : 530470810
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 8 | |
| 1 | |
| Solder | |
| 1.25 | |
| Straight | |
| 1/Contact | |
| 125V | |
| 100 | |
| 20 | |
| -40 | |
| 85 | |
| 30 | |
| Tray | |
| 0.1646 | |
| 11.75 | |
| 3.2 | |
| 4.2 | |
| PicoBlade | |
| 2.3 | |
| Through Hole |
This shrouded 0530470810 header connector from Molex is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 8 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 1-row connector. It has a maximum voltage rating of 125 V. It has a header type gender. It has a straight body orientation. Its pitch is 1.25 mm. This device has a maximum current rating of 1 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. 0530470810 is housed in off white nylon 6/6. It uses the solder termination method. This connector has an operating temperature of -40 to 85 °C. This product is 11.75 mm long, 4.2 mm tall and 3.2 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

