Molex0530480610Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 6 POS 1.25mm Solder RA Side Entry Thru-Hole PicoBlade Tray
Other Part Names : 530480610
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 1.25 | |
| Right Angle | |
| 1/Contact | |
| 125V | |
| 100 | |
| 20 | |
| -40 | |
| 85 | |
| 30 | |
| Tray | |
| 0.15416 | |
| 9.25 | |
| 5.5 | |
| 3.5 | |
| PicoBlade | |
| Contact Plating Thickness | 0.9um |
| 2.3 | |
| Through Hole |
Think of Molex's shrouded 0530480610 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 6 contacts that are made out of phosphor bronze and plated with tin. It has a right angle body orientation. Its pitch is 1.25 mm. It has a maximum voltage rating of 125 V. This is a 1-row connector. It has a header type gender. This device has a maximum current rating of 1 A/contact. The component will be shipped in tray format. This product is 9.25 mm long, 3.5 mm tall and 5.5 mm deep. This connector has an operating temperature of -40 to 85 °C. 0530480610 is housed in natural nylon 6/6. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

