Molex0530481010Steckverbinderleisten und Leiterplattenbuchsen

Conn Shrouded Header (4 Sides) HDR 10 POS 1.25mm Solder RA Side Entry Thru-Hole PicoBlade Tray

Other Part Names : 530481010

Mounting this shrouded 0530481010 header connector from Molex to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a maximum voltage rating of 125 V. It has a header type gender. Its pitch is 1.25 mm. This is a 1-row connector. It has a right angle body orientation. This device has a maximum current rating of 1 A/contact. The item will be shipped in tray orientation. This product is 14.25 mm long, 3.5 mm tall and 5.5 mm deep. It uses the solder termination method. This connector has an operating temperature of -40 to 85 °C. 0530481010 is housed in natural nylon 6/6.

2.522 Stück: Versand in vsl. 2 Tagen

    Total0,50 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2331+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Japan
      • In Stock: 2.522 Stück
      • Price: 0,5019 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.