Molex0532530770Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (3 Sides) HDR 7 POS 2mm Solder ST Thru-Hole Micro-Latch Tray
Other Part Names : 532530770
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (3 Sides) | |
| HDR | |
| 7 | |
| 1 | |
| Solder | |
| 2 | |
| Straight | |
| 2/Contact | |
| 125V | |
| 1000 | |
| 20 | |
| -55 | |
| 105 | |
| 30 | |
| Tray | |
| 0.275 | |
| 16 | |
| 3.65 | |
| 5.5 | |
| Micro-Latch | |
| Through Hole |
Look no further than the shrouded 0532530770 header connector from Molex, a great tool to use when board-to-board interconnects is required. This HDR connector's 7 contacts that are made out of brass and plated with tin over nickel. It has a maximum voltage rating of 125 V. This is a 1-row connector. Its pitch is 2 mm. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 2 A/contact. The component will be shipped in tray format. This product is 16 mm long, 5.5 mm tall and 3.65 mm deep. It uses the solder termination method. 0532530770 is housed in natural nylon 6/6. This connector has an operating temperature of -40 to 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

