Molex0532540270Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (3 Sides) HDR 2 POS 2mm Solder RA Side Entry Thru-Hole Micro-Latch Tray
Other Part Names : 532540270
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (3 Sides) | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 2 | |
| Right Angle | |
| 2/Contact | |
| 250V | |
| 1000 | |
| 20 | |
| -55 | |
| 105 | |
| 30 | |
| Tray | |
| 0.138 | |
| 6 | |
| 7.3 | |
| 4.2 | |
| Micro-Latch | |
| Contact Plating Thickness | (1/0.5)um |
| 3.5 | |
| Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this wire to board 0532540270 header connector from Molex on your PCB today! This HDR connector's 2 contacts that are made out of brass and plated with tin over nickel. This is a 1-row connector. It has a maximum voltage rating of 125 VAC. It has a right angle body orientation. Its pitch is 2 mm. It has a header type gender. This device has a maximum current rating of 2 A/contact. The component will be shipped in tray format. 0532540270 is housed in natural nylon. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C. This product is 6 mm long, 4.2 mm tall and 7.3 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

