Molex0532590229Steckverbinderleisten und Leiterplattenbuchsen

Conn Shrouded Header (4 Sides) HDR 2 POS 3.5mm Solder RA Side Entry Thru-Hole Tray

Other Part Names : 532590229

Reduce the possibility of accidentally shorting pins when using a printed circuit board with this shrouded 0532590229 header connector from Molex. This HDR connector's 2 contacts that are made out of brass and plated with tin over nickel. It has a header type gender. Its pitch is 3.5 mm. This is a 1-row connector. It has a right angle body orientation. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 5.5 A/contact. The item will be shipped in tray orientation. This product is 9.1 mm long, 7.9 mm tall and 14.2 mm deep. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C. 0532590229 is housed in glass filled polybutylene terephthalate.

Import TariffMay apply to this part

404 Stück: morgen versandbereit

    Total0,51 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2510+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Südkorea
      • In Stock: 404 Stück
      • Price: 0,5052 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.