Molex0532611071Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 10 POS 1.25mm Solder RA Side Entry SMD PicoBlade T/R
Other Part Names : 532611071
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 10 | |
| 1 | |
| Solder | |
| 1.25 | |
| Right Angle | |
| Dual Slot | |
| 1/Contact | |
| 125V | |
| 100 | |
| 20 | |
| -40 | |
| 105 | |
| 30 | |
| Tape and Reel | |
| 0.2791 | |
| 17.65 | |
| 5.2 | |
| 3.4 | |
| PicoBlade | |
| Contact Plating Thickness | 1.016um |
| Surface Mount |
This shrouded 0532611071 header connector from Molex reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a header type gender. It has a right angle body orientation. It has a maximum voltage rating of 125 V. Its pitch is 1.25 mm. This is a 1-row connector. This device has a maximum current rating of 1 A/contact. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This connector has an operating temperature of -40 to 85 °C. 0532611071 is housed in natural nylon 4/6. This product is 17.65 mm long, 3.4 mm tall and 5.2 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

