Molex0533071471Steckverbinderleisten und Leiterplattenbuchsen
Conn Board to Board HDR 14 POS 0.8mm Solder ST SMD T/R
Other Part Names : 533071471
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | No |
| Board to Board | |
| HDR | |
| 14 | |
| 2 | |
| Solder | |
| 0.8 | |
| Straight | |
| 2.34 | |
| 0.5/Contact | |
| 50V | |
| 40 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 0.2133 | |
| 7.4 | |
| 5.1 | |
| 3.65 | |
| Surface Mount |
Thanks to Molex's board to board 0533071471 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 14 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a header type gender. This is a 2-row connector. Its pitch is 0.8 mm. It has a maximum voltage rating of 50 V. It has a straight body orientation. This device has a maximum current rating of 0.5 A/contact. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It uses the solder termination method. This connector has an operating temperature of -20 to 105 °C. 0533071471 is housed in natural polyphenylene sulfide. This product is 7.4 mm long, 3.65 mm tall and 5.1 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

