Molex0533241060Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST Top Entry Thru-Hole Mi II Tray
Other Part Names : 533241060
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 10 | |
| 1 | |
| Solder | |
| 2 | |
| Straight | |
| 2/Contact | |
| 125V | |
| 1000 | |
| 20 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 0.574 | |
| 23.3 | |
| 4.55 | |
| 6 | |
| Mi II | |
| 3.5 | |
| Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this shrouded 0533241060 header connector from Molex on your PCB today! This HDR connector's 10 contacts that are made out of brass and plated with tin. It has a straight body orientation. Its pitch is 2 mm. This is a 1-row connector. It has a header type gender. It has a maximum voltage rating of 125 V. This device has a maximum current rating of 2 A/contact. The item will be shipped in tray orientation. 0533241060 is housed in white nylon 6/6. This connector has an operating temperature of -40 to 105 °C. It uses the solder termination method. This product is 23.3 mm long, 6 mm tall and 4.55 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

