Molex0533750610Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 6 POS 2.5mm Solder ST Top Entry Thru-Hole Mini-Lock Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 2.5 | |
| Straight | |
| 3/Contact | |
| 250VDC|250VAC | |
| 1000 | |
| 20 | |
| -55 | |
| 105 | |
| 30 | |
| Bag | |
| 0.7418 | |
| 17.4 | |
| 6.8 | |
| 11.5 | |
| Mini-Lock | |
| 3.4 | |
| Through Hole |
Use this shrouded 0533750610 header connector from Molex where IDC ribbon cables are used. This HDR connector's 6 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a header type gender. It has a maximum voltage rating of 250 V. It has a straight body orientation. Its pitch is 2.5 mm. This is a 1-row connector. This device has a maximum current rating of 3 A/contact. This connector has an operating temperature of -40 to 105 °C. This product is 17.4 mm long, 11.5 mm tall and 6.8 mm deep. It uses the solder termination method. 0533750610 is housed in natural polyester.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

