Molex0535200320Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 3 POS 3.96mm Solder ST Thru-Hole Bag
Other Part Names : 535200320
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 3.96 | |
| Straight | |
| 6/Contact | |
| 250V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 0.7394 | |
| 11.82 | |
| 8.65 | |
| 10.9 | |
| Through Hole |
This wire to board 0535200320 header connector from Molex is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 3 contacts that are made out of phosphor bronze and plated with tin over copper. This is a 1-row connector. Its pitch is 3.96 mm. It has a straight body orientation. It has a maximum voltage rating of 250 V. It has a header type gender. This device has a maximum current rating of 6 A/contact. It uses the solder termination method. 0535200320 is housed in natural nylon 6/6. This product is 11.82 mm long and 8.65 mm. This connector has an operating temperature of -40 to 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

