Molex0536270874Steckverbinderleisten und Leiterplattenbuchsen
Conn Board to Board HDR 80 POS 0.635mm Solder ST Top Entry SMD SlimStack T/R
Other Part Names : 536270874
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| HDR | |
| 80 | |
| 2 | |
| Solder | |
| 0.635 | |
| Straight | |
| 0.5/Contact | |
| 100V | |
| 70 | |
| -55 | |
| 105 | |
| 50 | |
| Tape and Reel | |
| 1.343641 | |
| 32.27 | |
| 5.2 | |
| 9 | |
| SlimStack | |
| Surface Mount |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this board to board 0536270874 header connector from Molex on your PCB today! This HDR connector's 80 contacts that are made out of copper alloy and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 100 V. It has a header type gender. Its pitch is 0.635 mm. This device has a maximum current rating of 0.5 A/contact. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 32.27 mm long, 9 mm tall and 5.2 mm deep. This connector has an operating temperature of -40 to 105 °C. It uses the solder termination method. 0536270874 is housed in brown polyphenylene sulfide.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

