Molex0536471274Steckverbinderleisten und Leiterplattenbuchsen
Conn Board to Board HDR 120 POS 0.635mm Solder ST SMD SlimStack T/R
Other Part Names : 536471274
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| HDR | |
| 120 | |
| 2 | |
| Solder | |
| 0.635 | |
| Straight | |
| 0.5/Contact | |
| 100V | |
| 70 | |
| -55 | |
| 105 | |
| 50 | |
| Tape and Reel | |
| 1.3838 | |
| 44.97 | |
| 5 | |
| 7 | |
| SlimStack | |
| Surface Mount |
Mount this board to board 0536471274 header connector from Molex on a jumper post on your PCB to support physical configuration options. This PL connector's 120 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. Its pitch is 0.635 mm. It has a plug type gender. This is a 2-row connector. It has a maximum voltage rating of 100 VAC. This device has a maximum current rating of 0.5 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It uses the solder termination method. 0536471274 is housed in brown polyphenylene sulfide. This product is 44.97 mm long, 7 mm tall and 5 mm deep. This connector has an operating temperature of -55 to 85 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

