Molex0540180605Steckverbinderzubehör
Connector Accessories Plug Cover Right Angle Tray
Other Part Names : 540180605
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.60.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Plug Cover | |
| Right Angle | |
| -40 | |
| 85 | |
| Tray | |
| 1.5 | |
| 18.8 | |
| 35.9 | |
| 9.9 |
Complete your total connector assembly with this plug cover 0540180605 connector accessory from Molex. It has a right angle body orientation. This component comes in tray packaging, useful for fast picking and placing of your parts. This part has an operating temperature of -40 to 85 °C. This product is 18.8 mm long, 9.9 mm tall and 35.9 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

