Molex0541045031Steckverbinder, FFC-FPC

Conn FPC Connector SKT 50 POS 0.5mm Solder RA SMD Easy-On™ T/R

Other Part Names : 541045031

As an alternative to traditional spherical wiring, the fpc connector 0541045031 flexible flat cable from Molex can run multiple electrical lines over a flat, ribbon-like cable, essentially saving valuable space. It has a maximum voltage rating of 50 V. Its pitch is 0.5 mm. This socket type connector's 50 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. It has a right angle body orientation. This device has a maximum current rating of 0.5 A/contact. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This flexible flat cable has an operating temperature of -20 to 85 °C. This product is 30.5 mm long, 2 mm tall and 5.6 mm deep. 0541045031 is housed in natural nylon 4/6. It uses the solder termination method.

Import TariffMay apply to this part

Auf Lager: 8.399 Stück

Regional Inventory: 2.399

    Total1,90 €Price for 1

    2.399 auf Lager: morgen versandbereit

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2045+
      Manufacturer Lead Time:
      20 Wochen
      Minimum Of :
      1
      Maximum Of:
      1499
      Country Of origin:
      Malaysia
         
      • Price: 1,8953 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2045+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 899 Stück
      • Price: 1,8953 €
    • (1500)

      morgen versandbereit

      Increment:
      1500
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2244+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 1.500 Stück
      • Price: 2,0606 €
    • (1500)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2529+
      Manufacturer Lead Time:
      23 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 6.000 Stück
      • Price: 1,9296 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.