Molex0543321270Steckverbinder, rechteckig

Conn Rectangular PIN 12 POS 3mm Crimp ST Cable Mount CRC™ Tray

Molex brings you their 0543321270 USB connector, great for making a strong, reliable connection between two different circuits. Its pitch is 3 mm. This plug connector's 12 contacts that are made out of phosphor bronze and plated with gold. It has a straight body orientation. It has a maximum voltage rating of 250 VDC|250VAC. This is a 4-row connector. 0543321270 is housed in polyester. This device has a maximum current rating of 7 A/contact. This component will be shipped in tray format. This harting connector has an operating temperature of -40 to 105 °C. It uses the crimp termination method.

Import TariffMay apply to this part

6 Stück: morgen versandbereit

    Total15,18 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1627+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Japan
      • In Stock: 6 Stück
      • Price: 15,1771 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.