Molex0543630778Steckverbinderleisten und Leiterplattenbuchsen
0543630778 Molex Connector Header & PCB Receptacles Board to Board 70 POS 0.5mm Solder ST SMD SlimStack™ - Arrow.com
Other Part Names : 543630778
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| RCP | |
| 70 | |
| 2 | |
| Solder | |
| 0.5 | |
| Straight | |
| 0.5/Contact | |
| 50V | |
| 100 | |
| 40 | |
| -25 | |
| 85 | |
| 30 | |
| Tape and Reel | |
| 0.244821 | |
| 21.4 | |
| 5.84 | |
| 1.55 | |
| SlimStack | |
| Surface Mount |
This board to board 0543630778 header connector from Molex reduces the possibility of accidentally shorting pins when a board is being used. This RCP connector's 70 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a receptacle type gender. It has a maximum voltage rating of 50 V. Its pitch is 0.5 mm. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 0.5 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This connector has an operating temperature of -25 to 85 °C. 0543630778 is housed in black glass filled liquid crystal polymer. It uses the solder termination method. This product is 21.4 mm long, 1.55 mm tall and 5.84 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

