Molex0545481071Steckverbinder, FFC-FPC
Conn FPC Connector SKT 10 POS 0.5mm Solder RA SMD Easy-On™ T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FPC Connector | |
| 10 | |
| 1 | |
| Solder | |
| 0.5 | |
| Right Angle | |
| SKT | |
| 0.5/Contact | |
| 50V | |
| 50 | |
| 40 | |
| -20 | |
| 85 | |
| 20 | |
| Tape and Reel | |
| 0.064 | |
| 10.2 | |
| 3.85 | |
| 1.2 | |
| Easy-On™ | |
| Surface Mount |
As an alternative to traditional spherical wiring, the fpc connector 0545481071 flexible flat cable from Molex can run multiple electrical lines over a flat, ribbon-like cable, essentially saving valuable space. It has a maximum voltage rating of 50 V. Its pitch is 0.5 mm. This is a 1-row connector. This socket type connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. This device has a maximum current rating of 0.5 A/contact. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It uses the solder termination method. This flexible flat cable has an operating temperature of -20 to 85 °C. 0545481071 is housed in black liquid crystal polymer. This product is 10.2 mm long, 1.2 mm tall and 3.85 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

