Molex0546840704Steckverbinderleisten und Leiterplattenbuchsen
Conn Board to Board RCP 70 POS 0.4mm Solder ST Top Entry SMD SlimStack T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| RCP | |
| 70 | |
| 2 | |
| Solder | |
| 0.4 | |
| Straight | |
| 0.3/Contact | |
| 30VDC|30VAC | |
| 100 | |
| 60 | |
| -25 | |
| 105 | |
| 30 | |
| Tape and Reel | |
| 0.277741 | |
| 16.7 | |
| 4 | |
| 2.55 | |
| SlimStack | |
| Surface Mount |
Mount this board to board 0546840704 header connector from Molex on a jumper post on your PCB to support physical configuration options. This RCP connector's 70 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 0.4 mm. This is a 2-row connector. It has a receptacle type gender. It has a maximum voltage rating of 30 VAC. This device has a maximum current rating of 0.3 A/contact. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It uses the solder termination method. This connector has an operating temperature of -25 to 105 °C. This product is 16.7 mm long, 2.55 mm tall and 4 mm deep. 0546840704 is housed in brown glass filled liquid crystal polymer.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

