Molex0548191572Connector USB

Conn Mini USB 2.0 Type B RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port T/R

Utilize your audio and video with the mini USB type b 0548191572 audio and video connector from Molex. This RCP connector's 5 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 30 V. This connector has a single port. It has a right angle body orientation. It has a receptacle type gender. Its pitch is 0.8 mm. 0548191572 is housed in polyphthalamide. This device has a maximum current rating of 1 A/contact. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature range of -20 °C to 85 °C. This product is 9.9 mm long, 3.95 mm tall and 9 mm deep. Its 5 terminals use the solder termination method.

Import TariffMay apply to this part

Auf Lager: 21.563 Stück

Regional Inventory: 4.763

    Total0,37 €Price for 1

    4.763 auf Lager: morgen versandbereit

    • Service Fee  6,20 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2231+
      Manufacturer Lead Time:
      14 Wochen
      Minimum Of :
      1
      Maximum Of:
      4763
      Country Of origin:
      China
         
      • Price: 0,3700 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2231+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      China
      • In Stock: 4.763 Stück
      • Price: 0,3700 €
    • (800)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      +
      Manufacturer Lead Time:
      0 Wochen
      • In Stock: 16.800 Stück
      • Price: 1,2605 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.