Molex0550910274Steckverbinderleisten und Leiterplattenbuchsen

0550910274 Molex Connector Header & PCB Receptacles Board to Board 20 POS 0.635mm Solder ST SMD SlimStack™ - Arrow.com

Other Part Names : 550910274

This board to board 0550910274 header connector from Molex reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 20 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 0.64 mm. This is a 2-row connector. It has a maximum voltage rating of 100 V. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 0.5 A/contact. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 13.22 mm long, 5 mm tall and 5.2 mm deep. This connector has an operating temperature of -55 to 85 °C. 0550910274 is housed in black glass filled liquid crystal polymer. It uses the solder termination method.

5.000 Stück: Versand in vsl. 2 Tagen

    Total1.573,80 €Price for 1000

    • (1000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2534+
      Manufacturer Lead Time:
      16 Wochen
      • In Stock: 5.000 Stück
      • Price: 1,5738 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.