Molex0554470470Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 4 POS 1.25mm Solder ST Thru-Hole Mini Mi II Tray
Other Part Names : 554470470
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 1.25 | |
| Straight | |
| 1.5/Contact | |
| 100V | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 0.3865 | |
| 7.25 | |
| 6.3 | |
| 9.9 | |
| Mini Mi II | |
| Through Hole |
Use this wire to board 0554470470 header connector from Molex where IDC ribbon cables are used. This HDR connector's 4 contacts that are made out of brass and plated with tin. This is a 1-row connector. Its pitch is 1.25 mm. It has a maximum voltage rating of 100 VAC. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 1.5 A/contact. The component will be shipped in tray format. This connector has an operating temperature of -40 to 105 °C. It uses the solder termination method. 0554470470 is housed in natural nylon. This product is 7.25 mm long, 9.9 mm tall and 6.3 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

