Molex0555600307Steckverbinderleisten und Leiterplattenbuchsen
Conn Board to Board HDR 30 POS 0.5mm Solder ST SMD SlimStack T/R
Other Part Names : 555600307
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| HDR | |
| 30 | |
| 2 | |
| Solder | |
| 0.5 | |
| Straight | |
| 0.5/Contact | |
| 50V | |
| 100 | |
| 40 | |
| -40 | |
| 105 | |
| 30 | |
| Tape and Reel | |
| 0.04127 | |
| 8.95 | |
| 4.3 | |
| 1.15 | |
| SlimStack | |
| Surface Mount |
Molex brings you their board to board 0555600307 header connector, an important safety tool for protecting your electronic components from accidental damage. This PL connector's 30 contacts that are made out of brass and plated with gold over nickel. Its pitch is 0.5 mm. This is a 2-row connector. It has a straight body orientation. It has a plug type gender. It has a maximum voltage rating of 50 V. This device has a maximum current rating of 0.5 A/contact. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 8.95 mm long, 1.15 mm tall and 4.3 mm deep. 0555600307 is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

