Molex0555600407Steckverbinderleisten und Leiterplattenbuchsen
Conn Board to Board HDR 40 POS 0.5mm Solder ST SMD SlimStack T/R
Other Part Names : 555600407
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| HDR | |
| 40 | |
| 2 | |
| Solder | |
| 0.5 | |
| Straight | |
| 0.5/Contact | |
| 50V | |
| 100 | |
| 40 | |
| -40 | |
| 105 | |
| 30 | |
| Tape and Reel | |
| 0.05436 | |
| 11.45 | |
| 4.3 | |
| 1.15 | |
| SlimStack | |
| Surface Mount |
Look no further than the board to board 0555600407 header connector from Molex, a great tool to use when board-to-board interconnects is required. This PL connector's 40 contacts that are made out of brass and plated with gold over nickel. It has a plug type gender. It has a straight body orientation. Its pitch is 0.5 mm. It has a maximum voltage rating of 50 V. This is a 2-row connector. This device has a maximum current rating of 0.5 A/contact. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 11.45 mm long, 1.15 mm tall and 4.3 mm deep. It uses the solder termination method. This connector has an operating temperature of -25 to 85 °C. 0555600407 is housed in black liquid crystal polymer.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

